- Home ›
- All Products›
- T4152124005-003
TE Connectivity / AMP Brand
T4152124005-003
RPC-M12-5MS-1.5-M12-5FR-PUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-5MS-1.5-M12-5FR-PUR
Search Keywords: T4152124005003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4152124005-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
5 |
| Field Serviceable: | Yes |
| Packaging Method: | Box |
| M8/M12 Application Type: | Sensor/Actuator |
| Conductor Material: | Copper Alloy |
| Operating Voltage: | 60 VAC, 60 VDC |
| Wire Size: | 22 AWG, .34 mm² |
| Contact Current Rating (Max): | 4 A |
| Connector Type (End B): | M12 Socket |
| Cable Assembly Type: | M12 |
| Cable Color: | Gray |
| Number of Positions: | 5 |
| Connector Type (End A): | M12 Plug |
| Connector Color (End B): | Black |
| Wire Color (Base): | Brown, White, Blue, Black, Gray |
| Thread Size: | M12 x M12 |
| Connector Color (End A): | Black |
| Shielded: | No |
| Cable Assembly Length: | 1.5 m |
| Jacket Material: | PUR |
| Housing Material: | GF Nylon |
| Outside Cable Diameter: | 5 mm |
Tools/3D Models
+
Frequently Asked Questions
Is T4152124005-003 RoHS compliant?
Yes, T4152124005-003 is RoHS compliant.
What is the lead time for T4152124005-003?
The standard lead time for T4152124005-003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$19.85
250
$19.32
500 +
$18.18
Click for Quote
Log in
to unlock special pricing