- Home ›
- All Products›
- T4152124003-003
Available Replacements
TE Connectivity / AMP Brand
T4152124003-003
RPC-M12-3MS-1.5-M12-3FR-PUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-3MS-1.5-M12-3FR-PUR
Search Keywords: T4152124003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152124003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Connector Color (End A):Black
-
Wire Color (Base):Brown, Blue, Black
-
Housing Material:GF Nylon
-
Shielded:No
-
Jacket Material:PUR
-
Connector Color (End B):Black
-
Outside Cable Diameter:4.5 mm
-
Number of Positions:3
-
Contact Current Rating (Max):4 A
-
Thread Size:M12 x M12
-
Cable Color:Gray
-
Connector Type (End B):M12 Socket
-
Cable Assembly Length:1.5 m
-
Cable Assembly Type:M12
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
Frequently Asked Questions
What replaces T4152124003-003?
The recommended replacement for T4152124003-003 is 2273116-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4152124003-003 RoHS compliant?
Yes, T4152124003-003 is RoHS compliant.
What is the lead time for T4152124003-003?
The standard lead time for T4152124003-003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$21.94
10
$20.92
25
$20.30
50
$19.71
100
$17.79
250
$17.32
500 +
$16.30
Click for Quote
Log in
to unlock special pricing