- Home ›
- All Products›
- T4152123008-003
Available Replacements
Более старый эквивалент
TE Connectivity / AMP Brand
T4152123008-003
RPC-M12-8MS-1.5-M12-8FS-PUR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-8MS-1.5-M12-8FS-PUR
Search Keywords: T4152123008003
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4152123008-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
5 |
| Conductor Material: | Copper Alloy |
| M8/M12 Application Type: | Sensor/Actuator |
| Field Serviceable: | Yes |
| Wire Size: | 24 CMA, .25 mm² |
| Operating Voltage: | 30 VAC, 30 VDC |
| Connector Type (End B): | M12 Socket |
| Connector Color (End B): | Black |
| Wire Color (Base): | White, Brown, Green, Yellow, Gray, Pink, Blue, Red |
| Cable Assembly Type: | M12 |
| Number of Positions: | 8 |
| Connector Type (End A): | M12 Plug |
| Jacket Material: | PUR |
| Thread Size: | M12x1 |
| Shielded: | No |
| Cable Color: | Gray |
| Cable Assembly Length: | 1.5 m |
| Connector Color (End A): | Black |
| Contact Current Rating (Max): | 2 A |
| Housing Material: | GF Nylon |
Tools/3D Models
+
Frequently Asked Questions
What replaces T4152123008-003?
The recommended replacement for T4152123008-003 is 2273115-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4152123008-003 RoHS compliant?
Yes, T4152123008-003 is RoHS compliant.
What is the lead time for T4152123008-003?
The standard lead time for T4152123008-003 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$52.13
50
$32.08
75
$25.40
100 +
$24.89
Click for Quote
Log in
to unlock special pricing