Available Replacements
旧同等品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4152123008-002

RPC-M12-8MS-1.0-M12-8FS-PUR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-8MS-1.0-M12-8FS-PUR
Search Keywords: T4152123008002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4152123008-002
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Field Serviceable: Yes
M8/M12 Application Type: Sensor/Actuator
Conductor Material: Copper Alloy
Wire Size: 24 CMA, .25 mm²
Operating Voltage: 30 VAC, 30 VDC
Number of Positions: 8
Shielded: No
Cable Assembly Length: 1 m
Housing Material: GF Nylon
Contact Current Rating (Max): 2 A
Jacket Material: PUR
Connector Type (End A): M12 Plug
Connector Color (End A): Black
Cable Assembly Type: M12
Wire Color (Base): White, Brown, Green, Yellow, Gray, Pink, Blue, Red
Connector Color (End B): Black
Connector Type (End B): M12 Socket
Cable Color: Gray
Thread Size: M12x1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T4152123008-002?
The recommended replacement for T4152123008-002 is 2273115-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4152123008-002 RoHS compliant?
Yes, T4152123008-002 is RoHS compliant.
What is the lead time for T4152123008-002?
The standard lead time for T4152123008-002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$64.29
75
$34.49
113
$24.16
150 +
$23.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!