Image is representational - see mfr. specs

RPC-M12-4MS-3.0-M12-4FS-PUR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-4MS-3.0-M12-4FS-PUR
Search Keywords: T4152123004004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4152123004-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Cable Assembly Type:
    M12
  • Housing Material:
    GF Nylon
  • Connector Color (End A):
    Black
  • Jacket Material:
    PUR
  • Contact Current Rating (Max):
    4 A
  • Shielded:
    No
  • Cable Assembly Length:
    3 m
  • Thread Size:
    M12 x M12
  • Connector Type (End A):
    M12 Plug
  • Outside Cable Diameter:
    5 mm
  • Number of Positions:
    4
  • Connector Type (End B):
    M12 Socket
  • Cable Color:
    Gray
  • Connector Color (End B):
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
19
21 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.59
5
$37.49
10
$37.40
19
$37.31
38
$22.96
57
$18.18
75 +
$17.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!