- Home ›
- All Products›
- T4152123003-003
T4152123003-003
TE Connectivity / AMP Brand
RPC-M12-3MS-1.5-M12-3FS-PUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-3MS-1.5-M12-3FS-PUR
Search Keywords: T4152123003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152123003-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Cable Assembly Type:M12
-
Outside Cable Diameter:4.5 mm
-
Cable Color:Gray
-
Shielded:No
-
Connector Type (End B):M12 Socket
-
Contact Current Rating (Max):4 A
-
Number of Positions:3
-
Housing Material:GF Nylon
-
Connector Type (End A):M12 Plug
-
Connector Color (End B):Black
-
Wire Color (Base):Brown, Blue, Black
-
Jacket Material:PUR
-
Thread Size:M12 x M12
-
Connector Color (End A):Black
-
Cable Assembly Length:1.5 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.48
10
$17.63
25
$17.10
50
$16.61
100
$15.00
250
$14.60
500 +
$13.74
Click for Quote
Log in
to unlock special pricing