Image is representational - see mfr. specs

RPC-M12-8MS-1.5-M12-8FS-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-8MS-1.5-M12-8FS-PVC
Search Keywords: T4152113008003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4152113008-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Field Serviceable:
    Yes
  • Wire Size:
    24 CMA, .25 mm²
  • Operating Voltage:
    30 VAC, 30 VDC
  • Housing Material:
    GF Nylon
  • Shielded:
    No
  • Jacket Material:
    PVC
  • Contact Current Rating (Max):
    2 A
  • Cable Assembly Type:
    M12
  • Cable Color:
    Black
  • Connector Type (End A):
    M12 Plug
  • Wire Color (Base):
    White, Brown, Green, Yellow, Gray, Pink, Blue, Red
  • Connector Type (End B):
    M12 Socket
  • Connector Color (End A):
    Black
  • Thread Size:
    M12x1
  • Number of Positions:
    8
  • Cable Assembly Length:
    1.5 m
  • Connector Color (End B):
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$44.23
50
$27.22
75
$21.55
100 +
$21.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!