help desk software
Image is representational - see mfr. specs

RPC-M12-4MS-5.0-M12-4FS-PVC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-4MS-5.0-M12-4FS-PVC
Search Keywords: T4152113004005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4152113004-005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Field Serviceable:
    Yes
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Wire Size:
    22 AWG, .34 mm²
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Type (End A):
    M12 Plug
  • Shielded:
    No
  • Outside Cable Diameter:
    5 mm
  • Connector Type (End B):
    M12 Socket
  • Connector Color (End B):
    Black
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Cable Assembly Type:
    M12
  • Cable Color:
    Black
  • Housing Material:
    GF Nylon
  • Number of Positions:
    4
  • Contact Current Rating (Max):
    4 A
  • Thread Size:
    M12 x M12
  • Cable Assembly Length:
    5 m
  • Connector Color (End A):
    Black
  • Jacket Material:
    PVC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
2
19 Weeks can ship 4/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$31.51
5
$31.04
10
$30.57
13
$30.11
25
$23.48
38
$21.63
50 +
$21.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5