- Home ›
- All Products›
- T4152113004-002
T4152113004-002
TE Connectivity / AMP Brand
RPC-M12-4MS-1.0-M12-4FS-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12-4MS-1.0-M12-4FS-PVC
Search Keywords: T4152113004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4152113004-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Jacket Material:PVC
-
Contact Current Rating (Max):4 A
-
Connector Type (End B):M12 Socket
-
Cable Assembly Type:M12
-
Cable Assembly Length:1 m
-
Thread Size:M12 x M12
-
Connector Type (End A):M12 Plug
-
Connector Color (End B):Black
-
Number of Positions:4
-
Connector Color (End A):Black
-
Cable Color:Black
-
Housing Material:GF Nylon
-
Outside Cable Diameter:5 mm
-
Shielded:No
-
Wire Color (Base):Brown, White, Blue, Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$28.19
10
$28.12
25
$28.05
38
$27.98
75
$17.44
113
$13.75
150 +
$13.47
Click for Quote
Log in
to unlock special pricing