- Home ›
- All Products›
- T4151420005-005
Available Replacements
Daha Eski Eşdeğer
TE Connectivity / AMP Brand
T4151420005-005
RPC-M12-FR-5CON-PUR-5.0
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RPC-M12-FR-5CON-PUR-5.0
Search Keywords: T4151420005005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4151420005-005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Field Serviceable: | Yes |
| Wire Size: | 22 AWG |
| Conductor Material: | Copper Alloy |
| M8/M12 Application Type: | Sensor/Actuator |
| Packaging Method: | Box |
| Operating Voltage: | 60 VAC, 60 VDC |
| Shielded: | No |
| Housing Material: | GF Nylon |
| Thread Size: | M12 |
| Number of Positions: | 5 |
| Cable Assembly Type: | M12 Pigtail |
| Jacket Material: | PUR |
| Connector Color (End A): | Black |
| Cable Assembly Length: | 5 m |
| Connector Type (End A): | M12 Socket |
| Contact Current Rating (Max): | 4 A |
Tools/3D Models
+
Frequently Asked Questions
What replaces T4151420005-005?
The recommended replacement for T4151420005-005 is 2273089-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4151420005-005 RoHS compliant?
Yes, T4151420005-005 is RoHS compliant.
What is the lead time for T4151420005-005?
The standard lead time for T4151420005-005 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$26.06
25
$20.32
38
$18.72
50 +
$18.35
Click for Quote
Log in
to unlock special pricing