- Home ›
- All Products›
- T4151410008-005
T4151410008-005
TE Connectivity / AMP Brand
RPC-M12-FR-8CON-PVC-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12-FR-8CON-PVC-5.0
Search Keywords: T4151410008005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151410008-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Type (End A):M12 Socket
-
Jacket Material:PVC
-
Thread Size:M12
-
Shielded:No
-
Housing Material:GF Nylon
-
Cable Color:Black
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Cable Assembly Length:5 m
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
Order Increment:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$28.028
4
$25.480
6
$23.840
10
$22.740
26
$22.060
50
$21.420
100
$19.350
250 +
$18.840
Click for Quote
Log in
to unlock special pricing