- Home ›
- All Products›
- T4151410008-004
TE Connectivity / AMP Brand
T4151410008-004
RPC-M12-FR-8CON-PVC-3.0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151410008-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Number of Positions:8
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Shielded:No
-
Connector Type (End A):M12 Socket
-
Thread Size:M12
-
Cable Assembly Length:3 m
-
Jacket Material:PVC
-
Housing Material:GF Nylon
-
Cable Color:Black