- Home ›
- All Products›
- T4151410005-006
T4151410005-006
TE Connectivity / AMP Brand
RPC-M12-FR-5CON-PVC-7.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FR-5CON-PVC-7.0
Search Keywords: T4151410005006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151410005-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Operating Voltage:60 VAC, 60 VDC
-
Jacket Material:PVC
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Cable Color:Black
-
Number of Positions:5
-
Connector Type (End A):M12 Socket
-
Cable Assembly Length:7 m
-
Connector Color (End A):Black
-
Shielded:No
-
Housing Material:GF Nylon
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$14.02
10
$13.11
26
$12.70
50
$12.13
100
$11.10
250
$10.64
500 +
$9.87
Click for Quote
Log in
to unlock special pricing