Image is representational - see mfr. specs

RPC-M12-FR-5CON-PVC-1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FR-5CON-PVC-1.5
Search Keywords: T4151410005003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4151410005-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Wire Size:
    22 AWG
  • Field Serviceable:
    Yes
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Operating Voltage:
    60 VAC, 60 VDC
  • Cable Assembly Type:
    M12 Pigtail
  • Connector Color (End A):
    Black
  • Cable Color:
    Black
  • Connector Type (End A):
    M12 Socket
  • Shielded:
    No
  • Number of Positions:
    5
  • Jacket Material:
    PVC
  • Cable Assembly Length:
    1.5 m
  • Thread Size:
    M12
  • Housing Material:
    GF Nylon
  • Contact Current Rating (Max):
    4 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.60
25
$5.53
100
$5.12
250
$4.90
500
$4.48
1,000
$4.15
2,500
$3.83
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!