- Home ›
- All Products›
- T4151410002-004
T4151410002-004
TE Connectivity / AMP Brand
RPC-M12-FR-2CON-PVC-3.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FR-2CON-PVC-3.0
Search Keywords: T4151410002004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151410002-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Packaging Method:Box
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:3 m
-
Shielded:No
-
Housing Material:GF Nylon
-
Number of Positions:2
-
Cable Assembly Type:M12 Pigtail
-
Jacket Material:PVC
-
Connector Color (End A):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.00
50
$8.60
100
$7.97
250
$7.53
500
$7.00
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing