- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- T4151320008-004
T4151320008-004
TE Connectivity / AMP Brand
The T4151320008-004 is an unshielded, single-ended M12 A-coded cable assembly with an 8-position straight female connector and ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The T4151320008-004 is an unshielded, single-ended M12 A-coded cable assembly with an 8-position straight female connector and a 3.0-meter gray PUR cable.
Search Keywords: T4151320008004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151320008-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Type:M12 Pigtail
-
Assembly Type:Pigtail
-
Cable Assembly Length:3000 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$33.57
10
$28.55
25
$25.37
50
$24.02
100
$22.48
250
$21.95
500 +
$21.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT