Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4151320008-002

An unshielded, single-ended M12 A-code cable assembly with an 8-position straight female connector, a gray PUR jacket, and a l ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
An unshielded, single-ended M12 A-code cable assembly with an 8-position straight female connector, a gray PUR jacket, and a length of 1.0 meter.
Search Keywords: T4151320008002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4151320008-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Field Serviceable: Yes
Conductor Material: Copper Alloy
M8/M12 Application Type: Sensor/Actuator
Packaging Method: Box
Operating Voltage: 30 VAC, 30 VDC
Connector Type (End A): M12 Socket
Thread Size: M12
Cable Color: Gray
Cable Assembly Length: 1 m
Cable Assembly Type: M12 Pigtail
Number of Positions: 8
Jacket Material: PUR
Shielded: No
Connector Color (End A): Black
Housing Material: GF Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4151320008-002 RoHS compliant?
Yes, T4151320008-002 is RoHS compliant.
What is the lead time for T4151320008-002?
The standard lead time for T4151320008-002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.65
10
$24.59
25
$22.48
50
$21.18
100
$20.81
250
$20.39
500 +
$20.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!