- Home ›
- All Products›
- T4151320005-007
T4151320005-007
TE Connectivity / AMP Brand
RPC-M12-FS-5CON-PUR-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-5CON-PUR-10.0
Search Keywords: T4151320005007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151320005-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Packaging Quantity:1
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Operating Voltage:60 VAC, 60 VDC
-
Housing Material:GF Nylon
-
Thread Size:M12
-
Cable Assembly Length:10 m
-
Jacket Material:PUR
-
Connector Type (End A):M12 Socket
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Shielded:No
-
Number of Positions:5
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
7
$35.91
13
$29.00
19
$27.78
25 +
$27.23
Click for Quote
Log in
to unlock special pricing