Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4151320005-003

RPC-M12-FS-5CON-PUR-1.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RPC-M12-FS-5CON-PUR-1.5
Search Keywords: T4151320005003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4151320005-003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Wire Size:
    22 AWG
  • Conductor Material:
    Copper Alloy
  • Packaging Method:
    Box
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Operating Voltage:
    60 VAC, 60 VDC
  • Connector Type (End A):
    M12 Socket
  • Number of Positions:
    5
  • Shielded:
    No
  • Cable Assembly Length:
    1.5 m
  • Contact Current Rating (Max):
    4 A
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Housing Material:
    GF Nylon
  • Connector Color (End A):
    Black
  • Jacket Material:
    PUR
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4151320005-003 RoHS compliant?
Yes, T4151320005-003 is RoHS compliant.
What is the lead time for T4151320005-003?
The standard lead time for T4151320005-003 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
17 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$14.66
50
$10.99
75
$10.26
100 +
$10.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!