Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4151320004-003

RPC-M12-FS-4CON-PUR-1.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-FS-4CON-PUR-1.5
Search Keywords: T4151320004003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4151320004-003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Conductor Material: Copper Alloy
M8/M12 Application Type: Sensor/Actuator
Field Serviceable: Yes
Wire Size: 22 AWG
Operating Voltage: 250 VAC, 250 VDC
Housing Material: GF Nylon
Thread Size: M12
Jacket Material: PUR
Cable Assembly Length: 1.5 m
Number of Positions: 4
Connector Type (End A): M12 Socket
Shielded: No
Cable Assembly Type: M12 Pigtail
Connector Color (End A): Black
Contact Current Rating (Max): 4 A
Cable Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T4151320004-003?
The recommended replacement for T4151320004-003 is 2273029-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4151320004-003 RoHS compliant?
Yes, T4151320004-003 is RoHS compliant.
What is the lead time for T4151320004-003?
The standard lead time for T4151320004-003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
21 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$13.78
50
$10.34
75
$9.65
100 +
$9.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!