Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4151320004-002

RPC-M12-FS-4CON-PUR-1.0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-FS-4CON-PUR-1.0
Search Keywords: T4151320004002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4151320004-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Conductor Material: Copper Alloy
M8/M12 Application Type: Sensor/Actuator
Field Serviceable: Yes
Wire Size: 22 AWG
Operating Voltage: 250 VAC, 250 VDC
Cable Assembly Type: M12 Pigtail
Housing Material: GF Nylon
Contact Current Rating (Max): 4 A
Connector Color (End A): Black
Jacket Material: PUR
Cable Assembly Length: 1 m
Cable Color: Gray
Number of Positions: 4
Shielded: No
Connector Type (End A): M12 Socket
Thread Size: M12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4151320004-002 RoHS compliant?
Yes, T4151320004-002 is RoHS compliant.
What is the lead time for T4151320004-002?
The standard lead time for T4151320004-002 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$12.28
75
$9.33
113
$8.67
150 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!