Image is representational - see mfr. specs

RPC-M12-FS-3CON-PUR-7.0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-FS-3CON-PUR-7.0
Search Keywords: T4151320003006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4151320003-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Color (End A):
    Black
  • Connector Type (End A):
    M12 Socket
  • Contact Current Rating (Max):
    4 A
  • Jacket Material:
    PUR
  • Housing Material:
    GF Nylon
  • Cable Assembly Length:
    7 m
  • Number of Positions:
    3
  • Thread Size:
    M12
  • Cable Assembly Type:
    M12 Pigtail
  • Shielded:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
2
$19.29
6
$18.05
26
$16.70
50
$16.22
100
$14.64
250
$14.25
500 +
$13.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!