- Home ›
- All Products›
- T4151320003-001
T4151320003-001
TE Connectivity / AMP Brand
RPC-M12-FS-3CON-PUR-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-3CON-PUR-0.5
Search Keywords: T4151320003001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151320003-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Jacket Material:PUR
-
Thread Size:M12
-
Cable Assembly Type:M12 Pigtail
-
Shielded:No
-
Cable Assembly Length:.5 m
-
Connector Type (End A):M12 Socket
-
Housing Material:GF Nylon
-
Number of Positions:3
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$9.22
100
$6.92
150
$6.45
200 +
$6.32
Click for Quote
Log in
to unlock special pricing