- Home ›
- All Products›
- T4151310005-005
T4151310005-005
TE Connectivity / AMP Brand
RPC-M12-FS-5CON-PVC-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-5CON-PVC-5.0
Search Keywords: T4151310005005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151310005-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Operating Voltage:60 VAC, 60 VDC
-
Connector Color (End A):Black
-
Thread Size:M12
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:5
-
Shielded:No
-
Contact Current Rating (Max):4 A
-
Housing Material:GF Nylon
-
Cable Assembly Length:5 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$16.48
10
$15.42
26
$14.94
50
$14.27
100
$13.04
250
$12.51
500 +
$11.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent