- Home ›
- All Products›
- T4151310002-007
T4151310002-007
TE Connectivity / AMP Brand
RPC-M12-FS-2CON-PVC-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-2CON-PVC-10.0
Search Keywords: T4151310002007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151310002-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
Packaging Quantity:1
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Color:Black
-
Jacket Material:PVC
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Socket
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:10 m
-
Number of Positions:2
-
Housing Material:GF Nylon
-
Connector Color (End A):Black
-
Thread Size:M12
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$16.28
25
$14.75
50
$14.09
100
$12.89
250
$12.36
500
$11.47
1,000 +
$10.76
Click for Quote
Log in
to unlock special pricing