- Home ›
- All Products›
- T4151310002-006
T4151310002-006
TE Connectivity / AMP Brand
RPC-M12-FS-2CON-PVC-7.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-FS-2CON-PVC-7.0
Search Keywords: T4151310002006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151310002-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Housing Material:GF Nylon
-
Cable Assembly Length:7 m
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:2
-
Jacket Material:PVC
-
Connector Type (End A):M12 Socket
-
Cable Color:Black
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$13.45
26
$12.19
50
$11.64
100
$10.81
250
$10.22
500
$9.48
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing