- Home ›
- All Products›
- T41512C9L14-200
T41512C9L14-200
TE Connectivity / AMP Brand
RPC-M12L-4MR-20.0-PUR 16AWG BK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-4MR-20.0-PUR 16AWG BK
Search Keywords: T41512C9L14200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41512C9L14-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
IP Rating:IP67
-
Industrial Protocols:PROFINET
-
Operating Voltage:63 VAC, 63 VDC
-
Cable Color:Black
-
Number of Positions:4
-
Thread Size:M12
-
Packaging Method:Bag
-
Conductor Diameter Range:1.6 mm
-
Cable Assembly Length:20 m
-
Wire Size:16 AWG, 1.5 mm²
-
M8/M12 Application Type:Power
-
Jacket Material:PUR
-
Number of Strands:75
-
Operating Temperature Range:-25 – 85 °C
-
Outside Cable Diameter:8.2 mm
-
Shielded:No
-
Wire Color (Base):Brown, White, Blue, Black
-
Field Serviceable:No
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):12 A
-
Connector Type (End A):M12 Plug
-
Housing Material:Nylon
-
Connector Color (End A):Black
-
Conductor Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$159.91
5
$155.47
10
$153.34
20
$152.96
50
$147.29
100 +
$137.14
Click for Quote
Log in
to unlock special pricing