- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- T4151299L25-002
TE Connectivity / AMP Brand
T4151299L25-002
RPC-M12L-5MR-1.0-PVC 14AWG GY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RPC-M12L-5MR-1.0-PVC 14AWG GY
Search Keywords: T4151299L25002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151299L25-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Color:Gray
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1 m
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T4151299L25-002 RoHS compliant?
Yes, T4151299L25-002 is RoHS compliant.
What is the lead time for T4151299L25-002?
The standard lead time for T4151299L25-002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$69.55
10
$69.38
13
$69.21
25
$44.29
38
$34.60
50 +
$33.92
Click for Quote
Log in
to unlock special pricing