- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- T4151299L14-002
TE Connectivity / AMP Brand
T4151299L14-002
RPC-M12L-4MR-1.0-PVC 14AWG BK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151299L14-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Cable Color:Black
-
Cable Assembly Length:1 m
-
Cable Assembly Type:M12 Pigtail