- Home ›
- All Products›
- T4151220008-007
Available Replacements
TE Connectivity / AMP Brand
T4151220008-007
RPC-M12-MR-8CON-PUR-10.0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-MR-8CON-PUR-10.0
Search Keywords: T4151220008007
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | T4151220008-007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
| M8/M12 Application Type: | Sensor/Actuator |
| Conductor Material: | Copper Alloy |
| Operating Voltage: | 30 VAC, 30 VDC |
| Thread Size: | M12 |
| Jacket Material: | PUR |
| Cable Assembly Type: | M12 Pigtail |
| Cable Color: | Gray |
| Housing Material: | GF Nylon |
| Shielded: | No |
| Number of Positions: | 8 |
| Cable Assembly Length: | 10 m |
| Connector Color (End A): | Black |
| Connector Type (End A): | M12 Plug |
Tools/3D Models
+
Frequently Asked Questions
What replaces T4151220008-007?
The recommended replacement for T4151220008-007 is 2273094-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T4151220008-007 RoHS compliant?
Yes, T4151220008-007 is RoHS compliant.
What is the lead time for T4151220008-007?
The standard lead time for T4151220008-007 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$50.24
5
$44.83
10
$43.49
25
$42.23
50
$39.92
100
$37.13
250 +
$36.64
Click for Quote
Log in
to unlock special pricing