- Home ›
- All Products›
- T4151220008-005
T4151220008-005
TE Connectivity / AMP Brand
RPC-M12-MR-8CON-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-8CON-PUR-5.0
Search Keywords: T4151220008005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151220008-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Number of Positions:8
-
Connector Type (End A):M12 Plug
-
Cable Color:Gray
-
Cable Assembly Length:5 m
-
Jacket Material:PUR
-
Cable Assembly Type:M12 Pigtail
-
Shielded:No
-
Connector Color (End A):Black
-
Thread Size:M12
-
Housing Material:GF Nylon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$27.43
6
$26.22
10
$25.65
26
$24.59
50
$23.87
100
$22.11
250 +
$21.14
Click for Quote
Log in
to unlock special pricing