- Home ›
- All Products›
- T4151220005-007
T4151220005-007
TE Connectivity / AMP Brand
RPC-M12-MR-5CON-PUR-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-5CON-PUR-10.0
Search Keywords: T4151220005007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151220005-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
Wire Size:22 AWG
-
Operating Voltage:60 VAC, 60 VDC
-
Number of Positions:5
-
Cable Assembly Type:M12 Pigtail
-
Thread Size:M12
-
Cable Assembly Length:10 m
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Jacket Material:PUR
-
Shielded:No
-
Housing Material:GF Nylon
-
Contact Current Rating (Max):4 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$33.26
5
$31.11
10
$29.68
25
$28.79
50
$27.56
100
$25.25
250 +
$24.57
Click for Quote
Log in
to unlock special pricing