- Home ›
- All Products›
- T4151220004-001
T4151220004-001
TE Connectivity / AMP Brand
RPC-M12-MR-4CON-PUR-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-4CON-PUR-0.5
Search Keywords: T4151220004001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151220004-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:.5 m
-
Connector Type (End A):M12 Plug
-
Number of Positions:4
-
Cable Color:Gray
-
Contact Current Rating (Max):4 A
-
Connector Color (End A):Black
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$9.84
100
$7.38
150
$6.89
200 +
$6.75
Click for Quote
Log in
to unlock special pricing