- Home ›
- All Products›
- T4151210008-007
T4151210008-007
TE Connectivity / AMP Brand
RPC-M12-MR-8CON-PVC-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MR-8CON-PVC-10.0
Search Keywords: T4151210008007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151210008-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Assembly Type:M12 Pigtail
-
Connector Type (End A):M12 Plug
-
Shielded:No
-
Connector Color (End A):Black
-
Cable Assembly Length:10 m
-
Housing Material:GF Nylon
-
Thread Size:M12
-
Jacket Material:PVC
-
Cable Color:Black
-
Number of Positions:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.22
5
$32.02
10
$30.54
25
$29.63
50
$28.36
100
$25.99
250 +
$25.29
Click for Quote
Log in
to unlock special pricing