- Home ›
- All Products›
- T4151210008-004
TE Connectivity / AMP Brand
T4151210008-004
RPC-M12-MR-8CON-PVC-3.0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RPC-M12-MR-8CON-PVC-3.0
Search Keywords: T4151210008004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151210008-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Housing Material:GF Nylon
-
Thread Size:M12
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:3 m
-
Cable Color:Black
-
Shielded:No
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Number of Positions:8
Tools/3D Models
+
Frequently Asked Questions
Is T4151210008-004 RoHS compliant?
Yes, T4151210008-004 is RoHS compliant.
What is the lead time for T4151210008-004?
The standard lead time for T4151210008-004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$21.71
10
$20.71
25
$20.09
50
$19.51
100
$17.63
250
$17.16
500 +
$16.14
Click for Quote
Log in
to unlock special pricing