Available Replacements
Older Equivalent
1-2273082-2
1-2273082-2

TE Connectivity / AMP Brand

In Stock: 25

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

RPC-M12-MR-4CON-PVC-3.0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RPC-M12-MR-4CON-PVC-3.0
Search Keywords: T4151210004004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T4151210004-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • M8/M12 Application Type:
    Sensor/Actuator
  • Wire Size:
    22 AWG
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • Operating Voltage:
    250 VAC, 250 VDC
  • Housing Material:
    GF Nylon
  • Shielded:
    No
  • Thread Size:
    M12
  • Connector Color (End A):
    Black
  • Cable Assembly Length:
    3 m
  • Number of Positions:
    4
  • Contact Current Rating (Max):
    4 A
  • Cable Color:
    Black
  • Jacket Material:
    PVC
  • Cable Assembly Type:
    M12 Pigtail
  • Connector Type (End A):
    M12 Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
21 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
19
$13.56
38
$10.17
57
$9.49
75 +
$9.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!