- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- T41511C9L25-002
TE Connectivity / AMP Brand
T41511C9L25-002
RPC-M12L-5MS-1.0-PUR 16AWG GY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RPC-M12L-5MS-1.0-PUR 16AWG GY
Search Keywords: T41511C9L25002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41511C9L25-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1 m
-
Cable Color:Gray
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is T41511C9L25-002 RoHS compliant?
Yes, T41511C9L25-002 is RoHS compliant.
What is the lead time for T41511C9L25-002?
The standard lead time for T41511C9L25-002 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$69.84
10
$69.67
13
$69.48
25
$44.47
38
$34.74
50 +
$34.05
Click for Quote
Log in
to unlock special pricing