- Home ›
- All Products›
- T41511B9L25-006
T41511B9L25-006
TE Connectivity / AMP Brand
RPC-M12L-5MS-7.0-PUR 14AWG GY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12L-5MS-7.0-PUR 14AWG GY
Search Keywords: T41511B9L25006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T41511B9L25-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Conductor Diameter Range:2 mm
-
Number of Strands:124
-
Packaging Method:Bag
-
Cable Assembly Length:7 m
-
M8/M12 Application Type:Power
-
Wire Size:14 AWG, 2.5 mm²
-
Conductor Material:Copper Alloy
-
Number of Positions:5
-
Jacket Material:PUR
-
Housing Material:Nylon
-
Cable Color:Gray
-
IP Rating:IP67
-
Contact Current Rating (Max):16 A
-
Industrial Protocols:PROFINET
-
Outside Cable Diameter:9.65 mm
-
Shielded:No
-
Field Serviceable:No
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Gray
-
Thread Size:M12
-
Operating Temperature Range:-25 – 85 °C
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Cable Assembly Type:M12 Pigtail
-
Operating Voltage:63 VAC, 63 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
Order Increment:
2
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$132.58
4
$99.44
6
$92.81
8 +
$90.95
Click for Quote
Log in
to unlock special pricing