Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T41511B9L25-002

RPC-M12L-5MS-1.0-PUR 14AWG GY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12L-5MS-1.0-PUR 14AWG GY
Search Keywords: T41511B9L25002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T41511B9L25-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Cable Assembly Type: M12 Pigtail
Cable Assembly Length: 1 m
Cable Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T41511B9L25-002 RoHS compliant?
Yes, T41511B9L25-002 is RoHS compliant.
What is the lead time for T41511B9L25-002?
The standard lead time for T41511B9L25-002 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.97
5
$73.79
10
$73.60
13
$73.41
25
$46.98
38
$36.71
50 +
$35.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!