- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- T4151199L25-002
T4151199L25-002
TE Connectivity / AMP Brand
RPC-M12L-5MS-1.0-PVC 14AWG GY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12L-5MS-1.0-PVC 14AWG GY
Search Keywords: T4151199L25002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151199L25-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:14 AWG, 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$38.63
38
$30.18
50 +
$29.58
Click for Quote
Log in
to unlock special pricing