- Home ›
- All Products›
- T4151120008-006
T4151120008-006
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PUR-7.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-8CON-PUR-7.0
Search Keywords: T4151120008006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151120008-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Assembly Length:7 m
-
Thread Size:M12
-
Housing Material:GF Nylon
-
Number of Positions:8
-
Jacket Material:PUR
-
Cable Color:Gray
-
Connector Type (End A):M12 Plug
-
Shielded:No
-
Connector Color (End A):Black
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$35.17
6
$31.38
10
$31.31
26
$29.57
50
$27.95
100
$26.71
250 +
$26.00
Click for Quote
Log in
to unlock special pricing