Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T4151120004-005

RPC-M12-MS-4CON-PUR-5.0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RPC-M12-MS-4CON-PUR-5.0
Search Keywords: T4151120004005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T4151120004-005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Conductor Material: Copper Alloy
M8/M12 Application Type: Sensor/Actuator
Wire Size: 22 AWG
Field Serviceable: Yes
Operating Voltage: 250 VAC, 250 VDC
Housing Material: GF Nylon
Cable Assembly Type: M12 Pigtail
Jacket Material: PUR
Thread Size: M12
Cable Assembly Length: 5 m
Connector Type (End A): M12 Plug
Shielded: No
Connector Color (End A): Black
Contact Current Rating (Max): 4 A
Number of Positions: 4
Cable Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T4151120004-005 RoHS compliant?
Yes, T4151120004-005 is RoHS compliant.
What is the lead time for T4151120004-005?
The standard lead time for T4151120004-005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.71
10
$23.66
13
$23.60
25
$18.41
38
$16.95
50 +
$16.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!