- Home ›
- All Products›
- T4151120004-002
T4151120004-002
TE Connectivity / AMP Brand
RPC-M12-MS-4CON-PUR-1.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RPC-M12-MS-4CON-PUR-1.0
Search Keywords: T4151120004002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151120004-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Wire Size:22 AWG
-
Conductor Material:Copper Alloy
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Type (End A):M12 Plug
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:1 m
-
Shielded:No
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Cable Color:Gray
-
Housing Material:GF Nylon
-
Thread Size:M12
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
Order Increment:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$9.042
75
$8.220
113
$7.640
150 +
$7.490
Click for Quote
Log in
to unlock special pricing