- Home ›
- All Products›
- T4151110008-001
T4151110008-001
TE Connectivity / AMP Brand
RPC-M12-MS-8CON-PVC-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-8CON-PVC-0.5
Search Keywords: T4151110008001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151110008-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Operating Voltage:30 VAC, 30 VDC
-
Cable Color:Black
-
Jacket Material:PVC
-
Shielded:No
-
Thread Size:M12
-
Number of Positions:8
-
Housing Material:GF Nylon
-
Cable Assembly Length:.5 m
-
Cable Assembly Type:M12 Pigtail
-
Connector Color (End A):Black
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$16.21
25
$14.69
50
$14.03
100
$12.83
250
$12.30
500
$11.41
1,000 +
$10.71
Click for Quote
Log in
to unlock special pricing