- Home ›
- All Products›
- T4151110004-007
T4151110004-007
TE Connectivity / AMP Brand
RPC-M12-MS-4CON-PVC-10.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-4CON-PVC-10.0
Search Keywords: T4151110004007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151110004-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Packaging Quantity:1
-
Wire Size:22 AWG
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):4 A
-
Housing Material:GF Nylon
-
Shielded:No
-
Cable Color:Black
-
Number of Positions:4
-
Connector Type (End A):M12 Plug
-
Cable Assembly Length:10 m
-
Connector Color (End A):Black
-
Thread Size:M12
-
Jacket Material:PVC
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$19.92
10
$19.00
25
$18.43
50
$17.90
100
$16.16
250
$15.73
500 +
$14.80
Click for Quote
Log in
to unlock special pricing