- Home ›
- All Products›
- T4151110002-005
T4151110002-005
TE Connectivity / AMP Brand
RPC-M12-MS-2CON-PVC-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPC-M12-MS-2CON-PVC-5.0
Search Keywords: T4151110002005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4151110002-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
2 -
Wire Size:22 AWG
-
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Jacket Material:PVC
-
Number of Positions:2
-
Housing Material:GF Nylon
-
Cable Assembly Length:5 m
-
Shielded:No
-
Cable Color:Black
-
Connector Color (End A):Black
-
Thread Size:M12
-
Cable Assembly Type:M12 Pigtail
-
Contact Current Rating (Max):4 A
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$11.69
26
$10.59
50
$10.12
100
$9.39
250
$8.88
500
$8.23
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing