- Home ›
- All Products›
- T4144035031-000
T4144035031-000
TE Connectivity / AMP Brand
M12 R/A M PNL REAR A-CODE 3P PCBSTD SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 R/A M PNL REAR A-CODE 3P PCBSTD SHLD
Search Keywords: T4144035031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4144035031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:3
-
Sealable:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shell Type:Metal
-
Number of Signal Positions:3
-
Connector System:Wire-to-Board
-
IP Dust Sealing Level:6
-
Accessory Color:Black
-
Shell Plating Material:Nickel
-
Number of Power Positions:0
-
Shielded:Yes
-
Prewired:No
-
Polarization Code:A
-
IP Water Sealing Level:7
-
Assembly Type:Electrical Connector
-
Circular Connector Type:Plug
-
UL Flammability Rating:UL 94HB
-
Product Type:Connector Assembly
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:Yes
-
Circular Connector Insulation Material Type:Polyamide GF
-
Shell Base Material:Brass
-
Circular Connector Contact Type:Pin
-
Circular Connector Shell Size:12
-
Connector Style:Plug
-
Contact Type:Pin
-
Insulation Material:Polyamide GF
-
Shell Size:12
-
Shell Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
10
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
30
$26.75
60
$16.46
90
$13.03
120 +
$12.77
Click for Quote
Log in
to unlock special pricing