- Home ›
- All Products›
- T4144035021-000
T4144035021-000
TE Connectivity / AMP Brand
M12 R/A M PNL REAR A-CODE 2P PCBSTD SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M12 R/A M PNL REAR A-CODE 2P PCBSTD SHLD
Search Keywords: T4144035021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4144035021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Polarization Code:A
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Accessory Color:Black
-
Shell Plating Material:Nickel
-
Number of Signal Positions:2
-
Mating Retention:With
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Sealable:Yes
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Shell Type:Metal
-
IP Water Sealing Level:7
-
IP Dust Sealing Level:6
-
Shielded:Yes
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Brass
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Type:Connector Assembly
-
Circular Connector Shell Size:12
-
Circular Connector Insulation Material Type:Polyamide GF
-
Reverse Gender:Yes
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94HB
-
Connector Style:Plug
-
Shell Material:Brass
-
Contact Type:Pin
-
Insulation Material:Polyamide GF
-
Shell Size:12
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
30
$23.92
60
$14.72
90
$11.65
120 +
$11.42
Click for Quote
Log in
to unlock special pricing