- Home ›
- All Products›
- T4140412021-000
TE Connectivity / AMP Brand
T4140412021-000
M12,REAR MOUNTING,MALE,B CODE,2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
M12,REAR MOUNTING,MALE,B CODE,2P
Search Keywords: T4140412021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4140412021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Number of Positions:2
-
Assembly Type:Electrical Connector
-
Factory Installed Backshell:No
-
Shielded:No
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:2
-
Accessory Color:Black
-
IP Water Sealing Level:IP67
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Shell Type:Metal
-
O-Ring Material:Silicone
-
Keying:B
-
Number of Power Positions:0
-
Contact Current Rating (Max):4 A
-
Environmental Protection:IP67
-
Connector & Contact Terminates To:Printed Circuit Board
-
Peripheral Seal Material:Silicone
-
Polarization Code:B
-
Environmental Protection Type:Elastomer Sealed
-
Keying & Polarized Position Locations:B
-
Field Serviceable:No
-
Shell Plating Material:Nickel
-
Sealable:Yes
-
Shell Base Material:Brass
-
UL Flammability Rating:UL 94HB
-
Contacts Preloaded:Yes
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Pin
-
Reverse Gender:Yes
-
Product Type:Connector Assembly
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Circular Connector Shell Size:18
-
Operating Voltage:250 VAC, 250 VDC
-
Flange:Without
-
Connector Style:Plug
-
Shell Size:18
-
Insulation Material:Polyamide 66 GF25
-
Preloaded:Yes
-
Contact Type:Male
-
Shell Material:Copper Alloy
Tools/3D Models
+
Frequently Asked Questions
Is T4140412021-000 RoHS compliant?
Yes, T4140412021-000 is RoHS compliant.
What is the lead time for T4140412021-000?
The standard lead time for T4140412021-000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
15
$5.91
25
$5.89
50
$5.88
100
$4.41
150
$4.11
200 +
$4.03
Click for Quote
Log in
to unlock special pricing