- Home ›
- All Products›
- T4132012021-000
T4132012021-000
TE Connectivity / AMP Brand
M12,FRONT MOUNT,MALE,A,2P,SOLDER WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
M12,FRONT MOUNT,MALE,A,2P,SOLDER WIRE
Search Keywords: T4132012021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T4132012021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Contact Current Rating (Max):4 A
-
Assembly Type:Electrical Connector
-
Polarization Code:A
-
Durability Rating:100 Cycles
-
Prewired:No
-
Keying & Polarized Position Locations:A
-
Wire Size:18 – 24 AWG, .82 – .2 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment:With
-
Accessory Color:Black
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded Coupling
-
Environmental Protection:IP67
-
Shell Type:Metal
-
IP Dust Sealing Level:6
-
IP Water Sealing Level:IP67
-
Number of Positions:2
-
Field Serviceable:Yes
-
Shell Plating Material:Nickel
-
Packaging Quantity:1
-
O-Ring Material:Silicone
-
Number of Signal Positions:2
-
Factory Installed Backshell:No
-
Circuit Application:Signal
-
Shielded:No
-
Keying:A
-
Circular Connector Insulation Material Type:Polyamide 66 GF25
-
Contacts Preloaded:Yes
-
Product Type:Connector Assembly
-
Circular Connector Type:Plug
-
UL Flammability Rating:UL 94HB
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Shell Size:18
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Brass
-
Operating Voltage:250 VAC, 250 VDC
-
Reverse Gender:No
-
Contact Type:Male Contact
-
Connector Style:Plug
-
Shell Size:18
-
Insulation Material:Polyamide 66 GF25
-
Preloaded:Yes
-
Shell Material:Copper Alloy
-
Flange:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$5.89
50
$4.89
100
$4.44
250
$4.23
500
$4.07
1,000
$3.81
2,500
$3.62
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing